reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLR600VPN :: SafeStream Gigabit Broadband VPN Router

Item-No.: TPLINK TLR600VPN
€79,90
Category of goods: 0


TPLINK TLR600VPN

  • Product Description
  • Technical information
  • General
    • Type
    • VPN router
    • Design
    • Integrated 4-port switch
    • Assembly
    • 1x WAN, 4x LAN
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 5x RJ45
  • Measures
    • Width
    • 209 mm
    • Height
    • 26 mm
    • Depth
    • 126 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
TL-R600VPN, TP-LINK's SafeStream Gigabit Broadband VPN Router, supports Gigabit Ethernet connections on both WAN and LAN ports which guarantee high-speed wired connectivity. What’s more, it integrates multiple VPN protocols, high-security and high-performance VPN capabilities, which enable employees’ remote connections to their main offices as secure as if they were in the main office. Besides, TL-R600VPN’s abundant security strategies such as SPI Firewall, DoS Defense and IP-MAC Binding help protect your network against most known attacks. TL-R600VPN is an ideal partner for small offices, which need cost-effective and reliable VPN solutions.


  • 1 Gigabit WAN port and 4 Gigabit LAN ports provide high-speed wired connectivity
  • Supports IPsec/PPTP VPN protocols, Up to 20 IPsec VPN tunnels and 16 PPTP VPN tunnels are simultaneously supported
  • SPI firewall and DoS defense protect your network from most known Internet attacks
  • Professional 4KV lightning protection keeps your investment safe and sound

High-security VPN Capabilities
TL-R600VPN supports IPsec and PPTP VPN protocols and can handle IPsec/PPTP/L2TP pass-through traffic as well. It also features a built-in hardware-based VPN engine allowing the router to support and manage up to 20 LAN-to-LAN IPsec and 16 PPTP VPN connections. Advanced VPN features include: DES/3DES/AES128/AES192/AES256 encryption, MD5/SHA1 authentication, Manual/IKE key management, and Main/Aggressive negotiation modes.

Abundant Security Features
For defense against external threats, TL-R600VPN features SPI Firewall function. Additionally, it can automatically detect and block Denial of service (DoS) attacks such as TCP/UDP/ICMP Flooding, Ping of Death and other related threats. Moreover, this router provides IP/MAC/Domain name filtering functions, which forcefully prevent attacks from intruders and viruses. For applications such as FTP, TFTP, H.323 and RTSP which are not well compatible with NAT, TL-R600VPN offers administrators one-click enable of ALG choices corresponding to the above four mentioned applications.

Safety Minded Enterprise Investments
Professional lightning protection technology is designed to prevent electrical surges from penetrating the interior of the electrical equipment and is discharged harmlessly into the Earth. This router is designed to prevent lightning up to 4KV in well-grounded connection conditions. This feature ensures that networking infrastructure investments remain as safe as possible from one of mother nature's more violent situations.



Manufacturer : TP-LINK
Factory number : TL-R600VPN
Package weight : 1.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • VPN router
    • Design
    • Integrated 4-port switch
    • Assembly
    • 1x WAN, 4x LAN
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 5x RJ45
  • Measures
    • Width
    • 209 mm
    • Height
    • 26 mm
    • Depth
    • 126 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
Datasheet/manual