reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR FVS318G2 :: ProSafe 8-port Gigabit firewall/VPN/WAN port

Item-No.: NETGEAR FVS318G2
€144,95
Category of goods: 0

NETGEAR FVS318G2

  • Product Description
  • Technical information
  • General
    • Type
    • VPN FireWall
    • Design
    • Integrated 8-port switch
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 8x RJ45, 1x WAN
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC socket 5.5 mm/2.1 mm

These small, smart and stable firewalls are easy to configure and ideally suited to small businesses.
ProSafe 8-port Gigabit VPN firewall (up to 5 VPN tunnels) with a 9-port Gigabit switch (8x LAN, 1x WAN)

  • Simple and user-friendly configuration via browser

  • Stateful Packet Inspection (SPI) firewall

  • Up to 12 simultaneous VPN tunnels, IPsec with AES/3DES encryption

  • Integrated Gigabit Ethernet switch (8x LAN, 1x WAN)

  • 1 LAN port configurable as DMZ port


Gigabit network WAN ports support the creation of connections via cable or DSL broadband. Models with multiple WAN Ports can be used in a load-balancing or failover configuration. The load balancing configuration allows maximum throughput rates via the use of WAN connections to distribute traffic across two broadband connections. This is also possible for combinations of different Internet service providers. Alternatively, a second WAN port can be configured as a failover connection for failures of the primary connection, to ensure greater reliability.

Auto Detect connects to your ISP, and the user-friendly web-based ProSafe Control Centre configuration screen and the installation wizard reduce the set-up time. An intuitive graphical user interface simplifies day-to-day management.

  • Ideal for small businesses

  • Reliable network security

  • DMZ-Port, built-in

  • Especially user-friendly with web-based configuration




Manufacturer : NETGEAR
Factory number : FVS318G-200EUS
Package weight : 1.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • VPN FireWall
    • Design
    • Integrated 8-port switch
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 8x RJ45, 1x WAN
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC socket 5.5 mm/2.1 mm