reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM 884VOIP :: Business VoIP VPN router, multi-band, All IP

Item-No.: LANCOM 884VOIP
€449,95
Category of goods: 0


LANCOM 884 VoIP EU over ISDN

  • Product Description
  • Technical information
  • General
    • Type
    • ISDN/VDSL router
    • Design
    • Integrated 4-port switch
    • Assembly
    • 4x ISDN, 1x VDSL/ADSL
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • 4x RJ45, 1x ADSL/VDSL, 4x ISDN, 1x COM,1 x USB
  • Measures
    • Width
    • 210 mm
    • Height
    • 45 mm
    • Depth
    • 140 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Business VoIP router for secure All IP migration, telephony and high-speed Internet access via VDSL2/ADSL2+ at separate locations.

The LANCOM 884 VoIP allows small businesses at separate locations to securely and seamlessly transition from ISDN to the new All IP network. With integrated telephony functions and four ISDN interfaces (2x TE/NT and 2x NT), this product is the perfect solution for directly connecting ISDN and VoIP telephony devices at locations with an All IP exchange connection, without having to replace existing components. It is particularly useful at locations with former ISDN system connections: Existing telephone systems can still be operated via the SIP trunk connections. The router also delivers high-speed Internet access thanks to the VDSL2/ADSL2+ modem.


  • Business VoIP router for the continued operation of existing ISDN components via All IP connections

  • Professional telephony functions provided by the integrated LANCOM VCM (Voice Call Manager) and Session Border Controller (SBC)

  • Versatile router for high-speed Internet access thanks to the VDSL2 and ADSL2+ modem

  • Four internal ISDN connections for connecting to telecommunications systems with up to four S0 connections (2x NT and 2x TE/NT)

  • Up to eight simultaneous ISDN voice channels

  • Three IPSec VPN channels for securely connecting with external employees

  • Security made in Germany

  • Maximum security, reliability and sustainability


Continued operation of existing ISDN components
The LANCOM 884 VoIP handles the translation between ISDN and VoIP. In addition to modern VoIP devices, existing ISDN components can still be easily operated without the need to replace any components. With four ISDN interfaces, the LANCOM 884 VoIP is a cost-effective and professional solution that is especially well-suited to locations with former ISDN system connections because existing telephone systems can still be operated via the new SIP trunk ports.

Professional telephony functions thanks to LANCOM VCM (Voice Call Manager)
The LANCOM Voice Call Manager is already integrated into the LANCOM 884 VoIP router and offers a wide range of telephony functions. LANCOM VCM takes care of traditional telephone management tasks and controls all of the telecommunications components and functions connected to the router.

Integrated Session Border Controller
LANCOM Voice Call Manager offers the established functions of a Session Border Controller: For example, a secure separation between the external (unsecure) and internal (secure) network is possible. In addition to this, bandwidth reservation is used to prioritise voice packets, allowing excellent call quality to be delivered (quality of service). Acting as an SIP proxy, VCM also professionally manages signalling data and voice data, allowing a high level of security when establishing, conducting and ending telephone conversations, including the necessary protocol conversion via transcoding.

High-speed Internet access
The LANCOM 884 VoIP is a professional, high-performance router with an integrated VDSL2 and ADSL2+ modem for high-speed Internet access. This product therefore offers maximum flexibility for transitioning from ADSL to high-speed Internet access via VDSL thanks to VDSL2 vectoring support for up to 100 Mbit/s.



Manufacturer : LANCOM
Factory number : 62082
Package weight : 1.404 kg
RoHS : conform
Technical information
  • General
    • Type
    • ISDN/VDSL router
    • Design
    • Integrated 4-port switch
    • Assembly
    • 4x ISDN, 1x VDSL/ADSL
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • 4x RJ45, 1x ADSL/VDSL, 4x ISDN, 1x COM,1 x USB
  • Measures
    • Width
    • 210 mm
    • Height
    • 45 mm
    • Depth
    • 140 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual