reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM 831A :: Router, ISDN/DSL, 4P Gigabit switch, Ethernet, Desktop

Item-No.: LANCOM 831A

Category of goods: 0


831A

  • Product Description
  • Technical information
  • General
    • Type
    • ISDN/VDSL router
    • Design
    • Integrated 4-port switch
    • Assembly
    • 1x ISDN, 1x ADSL
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45, 1x ADSL, 1x ISDN, 1x USB
  • Measures
    • Width
    • 210 mm
    • Height
    • 45 mm
    • Depth
    • 140 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Small-business router with integrated multimode ADSL2+ modem

• Fast Internet access to ADSL standard and All-IP connectors
• Energy-saving 4x Gigabit Ethernet switch (IEEE 802.3az)
• Load balancing with up to two WAN connections
• Stateful Inspection Firewall with intrusion detection and denial of service protection
• High availability with optional WIFI backup via USB (supported UMTS cards and UMTS USB modems)
• Configuration via free LANCOM Management System and Web Interface

The LANCOM 831A is the right choice for small businesses that want to establish a broadband Internet connection with professional networking. Thanks to the integrated multimode modem for ADSL2+, the router can be connected directly to typical DSL connections without the need for additional hardware. Compatibility with Annex variants A, B, J and M ensures reliable operation of different connection types, in particular to all-IP connections. The four ports of the integrated Gigabit Ethernet switch ensure highest performance. At the same time they are energy efficient in line with IEEE 802.3az: if no data is transmitted via an interface, power consumption automatically shut down.

-Please see the data sheet for further technical information-



Manufacturer : LANCOM
Factory number : 61086
Package weight : 1.47 kg
RoHS : conform
Technical information
  • General
    • Type
    • ISDN/VDSL router
    • Design
    • Integrated 4-port switch
    • Assembly
    • 1x ISDN, 1x ADSL
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45, 1x ADSL, 1x ISDN, 1x USB
  • Measures
    • Width
    • 210 mm
    • Height
    • 45 mm
    • Depth
    • 140 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin