reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM 1781A-4G :: Business VPN router, ADSL2+ / LTE modems

Item-No.: LANCOM 1781A-4G
€674,00
€664,95




LANCOM 1781A-4G

  • Product Description
  • Technical information
  • General
    • Type
    • VPN ADSL2+ & LTE Router
    • Design
    • Integrated 4-port switch
    • Assembly
    • 1x ISDN, 1x ADSL
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45, 1x ADSL, 1x ISDN, 1x COM, 1x USB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Business VPN router with integrated ADSL2+ LTE modems for maximum operational reliability

• Intelligent backup scenarios either via ADSL2+ or LTE for enterprise-critical applications
• Energy-saving 4x Gigabit Ethernet switch in line with IEEE 802.3az
• Secure VPN site connection with 5 simultaneous IPSec VPN channels (25 channels optional )
• Network virtualisation with up to 16 virtual networks on one device (ARF)
• Stateful Inspection Firewall with intrusion detection and denial of service protection

The LANCOM 1781A-4G professional VPN router provides businesses with high-availability Internet via two integrated modems: in addition to an ADSL2+ modem, the router has an integrated LTE wireless modem for wireless data connections at download speeds of up to 100 Mbit/s. Extensive VPN functions enable the device to establish secure, high-performance connections for branches and external employees. The four ports of the integrated Gigabit Ethernet switch ensure highest performance. At the same time they are energy efficient in line with IEEE 802.3az: if no data is transmitted via an interface, power consumption automatically shut down. The LANCOM 1781A-4G also provides everything that a modern enterprise network needs, such as extensive Quality-of-service functions and an object-oriented firewall.

Improved performance
The LANCOM 1781A-4G provides a balanced hardware platform for reliable operation of enterprise networks around the clock. As a professional business router, the device meets high standards in the areas of network virtualisation, security and VPN networking. Simultaneously, computing power, storage capacity and high-speed interfaces guarantee the high performance of networks.

Improved security
The LANCOM 1781A-4G is particularly suitable for branch offices or small businesses with high data volumes who wish to set up a secure and powerful VPN: The router's VPN gateway allows 5 IPSec channels to be established simultaneously and can be increased to 25 channels, if required. Furthermore, an object-oriented Stateful Inspection Firewall protects the network with Intrusion Prevention and Denial of Service. The optional LANCOM Content Filter protects up to 100 users effectively while surfing the Internet. Finally, flexible bandwidth management ensures the availability of all applications on the local network. Applications can be prioritised using the extensive Quality of Service functions.

Improved management
LANCOM Management System LCMS is a free software package for the LANCOM 1781A-4G for configuration, remote maintenance and monitoring of networks. The central element of LCMS, LANconfig, is used to configure the LANCOM 1781A-4G and other LANCOM devices in the network. Extensive features and configuration wizards guarantee fast setup of the router. LANCOM Large Scale Monitor (LSM) or the free LANmonitor provides detailed real-time monitoring of parameters, retrieves logs and statistics, and generates and analyses detailed trace logs. Other functions in the LCMS are the firewall GUI for setting up the firewall, automatic back up of configurations and scripts and the intuitive folder structure with convenient search function.

Improved virtualisation
Use your IT resources effectively and save costs in the long term. Using the LANCOM 1781A-4G, multiple, independent networks can be set up on the device. This is enabled by the powerful Advanced Routing and Forwarding (ARF) technology. Using ARF, the LANCOM 1781A-4G provides up to sixteen virtual networks with individual properties for DHCP, DNS, routing, and firewall.

Improved future-proofing
The LANCOM 1781A-4G can be used to upgrade enterprise networks in their current infrastructure to Internet Protocol IPv6 step by step. The router can be used in just IPv4, IPv6 or in mixed networks thanks to dual stack implementation. Furthermore, updates of the LANCOM operating system LCOS are available free of charge several times a year. LANCOM offers unparalleled investment protection.



Manufacturer : LANCOM
Factory number : 62020
Package weight : 1.514 kg
RoHS : conform
Technical information
  • General
    • Type
    • VPN ADSL2+ & LTE Router
    • Design
    • Integrated 4-port switch
    • Assembly
    • 1x ISDN, 1x ADSL
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45, 1x ADSL, 1x ISDN, 1x COM, 1x USB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin