reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO RV320 :: CISCO RV320 Dual Gigabit WAN VPN router

Item-No.: CISCO RV320
€206,95
Category of goods: 0


CISCO RV320

  • Product Description
  • Technical information
  • General
    • Type
    • VPN Router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45, 1x RJ45 (WAN), 1x DMZ/WAN
  • Measures
    • Width
    • 206 mm
    • Height
    • 132 mm
    • Depth
    • 44 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Being connected to the Internet is a key competitive factor for small and medium-sized enterprises. You need secure access, protection by a firewall and maximum performance — requirements that the Cisco® Small Business routers in the RV series meet. This is also true of the Cisco RV320 Dual Gigabit WAN VPN router. The Cisco RV320 is set up and ready to go within minutes thanks to its intuitive user interface. The router also offers reliable, highly secure access connections for your entire organization — so transparent that you won't even notice it.

• Dual Gigabit Ethernet WAN ports for load balancing and business continuity.
• Affordable, high-performance Gigabit Ethernet ports enable fast transfers of big files and support multiple users.
• Two USB ports support 3G/4G modems or flash drives. A failover to the 3G/4G modem connected to the USB port is also possible via the WAN.
• SSL-VPN and site-to-site VPN allow highly secure connections. The Cisco RV320 is the perfect solution for employees in remote locations and companies with several locations.
• SPI firewall (Stateful Packet Inspection) and hardware-based encryption ensure comprehensive security.
• Thanks to the user-friendly configuration wizard, network connections can be set up in minutes and security settings managed.



Manufacturer : CISCO
Factory number : RV320-K9-G5
Package weight : 1.384 kg
RoHS : conform
Technical information
  • General
    • Type
    • VPN Router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45, 1x RJ45 (WAN), 1x DMZ/WAN
  • Measures
    • Width
    • 206 mm
    • Height
    • 132 mm
    • Depth
    • 44 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual