reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROSE 04.08 12 08 :: ROSE ALUFORM enclosure, 80 x 120 x 81 mm

Item-No.: ROSE 04.08 12 08
€21,10
Category of goods: 1 = discountable

ROSE 04.08 12 08

  • Product Description
  • Technical information
  • General
    • Type
    • ALUFORM housing
    • Material
    • DIN EN 1706 EN AC-AlSi 12 (Fe)
    • Colour
    • Agate grey
  • Implementation
    • Protection class
    • IP66 (EN 60529)
  • Measures
    • Length
    • 80 mm
    • Height
    • 81 mm
    • Width
    • 120 mm

Die-cast aluminium enclosure for instrumentation and automation technology, designed to hold front foils and membrane keyboards. Rectangular mounting bosses in lid and base
L x B x H: 80 x 120 x 81 mm

Material: DIN EN 1706 EN AC-AlSi 12 (Fe)
Paint: Powder coating, RAL 7038, agate grey
Protection class: IP 66 in accordance with EN 60529
Incl.: Cover, gasket, captive stainless steel screws, base with 4 earthing screws



Manufacturer : ROSE
Factory number : 04.08 12 08
Package weight : 0.609 kg
RoHS : conform
Technical information
  • General
    • Type
    • ALUFORM housing
    • Material
    • DIN EN 1706 EN AC-AlSi 12 (Fe)
    • Colour
    • Agate grey
  • Implementation
    • Protection class
    • IP66 (EN 60529)
  • Measures
    • Length
    • 80 mm
    • Height
    • 81 mm
    • Width
    • 120 mm
Datasheet/manual