reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YETI YT-3000 :: YETI YT-3000 - programmable walking robot

Item-No.: YETI YT-3000
€69,95
Category of goods: 0


YETI YT-3000

  • Product Description
  • Technical information
  • General
    • Type
    • Programmable walking robot
  • Measures
    • Width
    • 155 mm
    • Height
    • 278 mm
    • Depth
    • 110 mm
  • Implementation
    • power supply
    • 4x AA, not included

YETI YT-3000 - programmable walking robot

YETI is a walking robot that is freely programmable in C and based on the Atmega 8L. It is ideally suited for hobbyists, students and study projects, training workshops and training in the field of electrical engineering and mechatronics. It includes the complete kit with development software (compiler, editor & upload tool), two servos, RS-232 IR transceiver, LEDs and beeper. Experiment with different movements such as walking, turning, dancing, etc. You will be supported by the software library with motion and IR communication routines with extensive source code documentation in English. The walking robot can be controlled via a computer with IR interface or your normal infrared remote control. Flexibly expandable via the I²C bus system, additional expansion and experimentation boards are optionally available. With the "YETI YT-ULT3" ultrasonic sensor, you can avoid obstacles and measure distances. The "YETI YT-DSP2" display shows you current YETI data and with the "YETI YT-EXP1" expansion board you can expand the Yeti with your own circuit.

Power supply: 4 AA (not included in delivery)
Current: min. 10 mA / max. 600 mA



Manufacturer : AREXX
Factory number : YT-3000
Package weight : 0.866 kg
RoHS : conform
Technical information
  • General
    • Type
    • Programmable walking robot
  • Measures
    • Width
    • 155 mm
    • Height
    • 278 mm
    • Depth
    • 110 mm
  • Implementation
    • power supply
    • 4x AA, not included
Datasheet/manual