reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USELESS MASCHINE :: AREXX-USELESS MACHINE, kit

Item-No.: USELESS MASCHINE
€19,95
Category of goods: 0


Useless Maschine

  • Product Description
  • Technical information
  • General
    • Modelname
    • ARX-UM1
    • Type
    • Kit
  • Measures
    • Length
    • 120 mm
    • Width
    • 105 mm
    • Height
    • 80 mm
  • Implementation
    • power supply
    • 3x 1.5-V AA batteries

What were the developers thinking? And most importantly... what's the point?

The answer: Probably the most unnecessary machine of all time!

So the question remains: What can I use it for?
Absolutely nothing. This machine is absolutely useless!


Hobby technology enthusiasts will have fun with this kit and appreciate the simple technology.



Manufacturer : AREXX
Factory number : ARX-UM1
Package weight : 0.464 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • ARX-UM1
    • Type
    • Kit
  • Measures
    • Length
    • 120 mm
    • Width
    • 105 mm
    • Height
    • 80 mm
  • Implementation
    • power supply
    • 3x 1.5-V AA batteries
Datasheet/manual