reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOCCER ROBOT :: Soccer Robot — six-legged soccer robot


SOCCER ROBOT

  • Product Description
  • Technical information
  • General
    • Type
    • Six-legged football robot
  • Implementation
    • power supply
    • 2x AA, not included

Soccer Robot — six-legged soccer robot

Soccer Robot is a six-legged soccer robot and is supplied as a kit. Even the assembly of the robot is a lot of fun. You can then immediately go and play soccer with your home-made robot. On the front, there is a mechanism that allows the Soccer Robot to guide the ball. The motors are controlled by two controller switches and move the robot in any desired direction. The manual not only contains the assembly instructions but also useful information from the world of technology.

Power supply: 2x AA batteries (not included)
Power consumption: max. 300 mA,



Manufacturer : AREXX
Factory number : SR-129
Package weight : 0.49 kg
RoHS : conform
Technical information
  • General
    • Type
    • Six-legged football robot
  • Implementation
    • power supply
    • 2x AA, not included
Datasheet/manual