reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKY WALKER :: SKY WALKER kit

Item-No.: SKY WALKER
€15,95
Category of goods: 0


SKY WALKER

  • Product Description
  • Technical information
  • General
    • Type
    • SKY WALKER kit
  • Measures
    • Ø
    • 100 mm
    • Height
    • 135 mm
  • Implementation
    • power supply
    • 1.5 V AA battery (not included)

This funny little robot in an attractive blue transparent housing is controlled by a light sensor and a sound sensor. Sensor inputs make the robot start walking and then stop automatically after a few seconds. This educational robot project can help anyone learn the basic principles of the electronics board. The robot is supplied as a kit.

The SW-007K requires set-up and soldering.



Manufacturer : AREXX
Factory number : SW-007K
Package weight : 0.417 kg
RoHS : conform
Technical information
  • General
    • Type
    • SKY WALKER kit
  • Measures
    • Ø
    • 100 mm
    • Height
    • 135 mm
  • Implementation
    • power supply
    • 1.5 V AA battery (not included)
Datasheet/manual