reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROG BOB :: USB programmer for BOB3

Item-No.: PROG BOB
€23,20
Category of goods: 0

PROG BOB

  • Product Description
  • Technical information
  • General
    • Model
    • PROG BOB
    • Type
    • USB Programmer

ProgBob is an AVR ISP programmer for transferring files to the BOB3 robot.
The ProgBob helmet has an Atmel AVR chip as a microcontroller and two multi-coloured LEDs serve as a status display. ProgBob can be linked to the computer via USB for programming purposes.
The BobDude transfer program is available free of charge for Windows, Linux and Mac OS X. The www.ProgBob.org HTML5 web application offers both an interactive programming interface and a motivating programming course.

Dimensions (H x W): 40 x 54 mm.
Power supply: via USB, 3-V voltage regulator for BOB3.
Interfaces: USB, 8-pin programming interface.

Included in delivery:
ProgBob PCB (SMT and THT pre-assembled).
Micro-USB cable, quick-start guide.

Recommended accessories: BOB3.



Manufacturer : NICAI SYSTEMS
Factory number : PROG BOB
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Model
    • PROG BOB
    • Type
    • USB Programmer
Datasheet/manual