reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NIBO UCOM-IR2 :: USB programming adapter for the NIBO2 robot

Item-No.: NIBO UCOM-IR2
€27,60
Category of goods: 0


NIBO UCOM-IR2

  • Product Description
  • Technical information
  • General
    • Design
    • For NIBO 2
    • Type
    • Programming adapter

USB programming adapter for the NIBO 2 robot (kit)

The UCOM-IR2 programming adapter enables the ATmega128 of the NIBO 2 to be reprogrammed in the system itself.
Because the programming adapter has a 6-pin ISP port, it can also be used for programming other AVR microcontrollers.

A connected computer can exchange data wireless with the NIBO 2 via an additional IR receiver and two IR transmission LEDs.

Included:PCB with SMD components, 6 electrical components to be soldered, USB cable, ISP cable



Manufacturer : NICAI SYSTEMS
Factory number : UCOM-IR2
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Design
    • For NIBO 2
    • Type
    • Programming adapter
Datasheet/manual