reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NIBO BEE BXT9 :: BXT9 expansion PCB

Item-No.: NIBO BEE BXT9
€15,30
Category of goods: 0


NIBO BEE BXT9

  • Product Description
  • Technical information
  • General
    • Design
    • For NIBO BEE
    • Type
    • Laboratory printed circuit board

BXT9 PCB — laboratory PCB for the NIBObee

The kit contains an expansion PCB (108 mm x 99 mm) with large user area (approx. 700 solder contacts) for the NIBObee for your own experiments and ideas. The kit includes the PCB, plug contacts and mechanical components for mounting it on the robot.

Required basic system: NIBObee



Manufacturer : NICAI SYSTEMS
Factory number : BXT 9
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Design
    • For NIBO BEE
    • Type
    • Laboratory printed circuit board
Datasheet/manual