reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASURO ARX-03 :: ASURO - Programmable robot kit

Item-No.: ASURO ARX-03
€56,85
Category of goods: 0


ASURO ARX-03

  • Product Description
  • Technical information
  • General
    • Type
    • Programmable robot kit
  • Measures
    • Length
    • 117 mm
    • Width
    • 122 mm
    • Height
    • 45 mm
  • Implementation
    • power supply
    • 4x AAA, not included

ASURO - Programmable robot kit

ASURO ARX-03 is a small mobile robot, completely programmable in C, which has been developed for education at the German Aerospace Centre DLR in the Institute for Robotics and Mechatronics.

ASURO ARX-03 is ideal for hobby electronics, for projects in schools and universities, for workshops and continuing training courses in the area of electrical engineering and mechatronics.

Assembly is easy for experienced electronic technicians and feasible for a novice. Apart from the printed circuit boards (PCB), only commercially available standard parts that are easy to procure and easy to handle are used.

Only freeware is used for programming. Therefore ASURO is exceptionally suitable for hobbyists as an introduction into processor-controlled electronics, for pupils, university projects, continuing training or adult education courses. Due to the fact that the entire development of the electronics is possible with tools that are freeware for private users, ASURO also proves that it is possible to build functional robots without the need for complex and expensive software, technology and machines.

ASURO is equipped with an RISC processor, two independently controlled motors, an optical line tracer, six collision-detector switches, two odometer sensors for the wheels, three optical displays and an infrared communication unit for programming and remote control by a PC.
Delivery includes a USB transceiver

German-language instructions are provided in the data sheets.



Manufacturer : AREXX
Factory number : ARX-03
Package weight : 0.404 kg
RoHS : conform
Technical information
  • General
    • Type
    • Programmable robot kit
  • Measures
    • Length
    • 117 mm
    • Width
    • 122 mm
    • Height
    • 45 mm
  • Implementation
    • power supply
    • 4x AAA, not included