reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX SOLAR KOSMO :: Solar cosmonaut kit

Item-No.: ARX SOLAR KOSMO
€10,70
Category of goods: 0


Cosmonaut Bausatz

  • Product Description
  • Technical information
  • General
    • Modelname
    • Robot kit

Small robotic astronaut with a solar panel.
The solar-powered robot is easy to build by following the assembly instructions. When its solar panel is exposed to sunlight, it starts walking.

Dimensions: L x W x H = 70 x 40 x 35 mm



Manufacturer : AREXX
Factory number : WTR-003
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Robot kit
Datasheet/manual