reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX BT03 :: Bluetooth kit for AREXX robot

Item-No.: ARX BT03
€33,20
Category of goods: 0


AREXX BLUETOOTH Satz

  • Product Description
  • Technical information
  • General
    • Design
    • Kit
    • Technology
    • Bluetooth

The AREXX Bluetooth kit allows you to install a Bluetooth module on the ASURO robot or other robots. This means you can communicate with the ASURO not only wirelessly, over an infrared connection, but also via RF radio waves and an Android smartphone. This wireless android controller gives you full control over your robot via a smartphone.
Learn all about Bluetooth communication with this Bluetooth kit.


Features
• Bluetooth module, max. 15 m (class 2)
• 1200 - 115,200 baud
• QFSK modulation
• Automatic reconnection
• Sensitivity: -80 dBm
• 1.8 - 3.6 V I/O voltage
• 3.15 - 3.3 V supply voltage
• 2.4 GHz, on-board antenna


Included with delivery
1 ASURO wireless kit
1 Bluetooth module
One CD



Manufacturer : AREXX
Factory number : ARX-BT03
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Design
    • Kit
    • Technology
    • Bluetooth
Datasheet/manual