reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLBOT SMART :: Smartphone IR transmitter

Item-No.: ALLBOT SMART
€17,35
Category of goods: 0

SMARTPHONE IR TRANSMITTER

  • Product Description
  • Technical information
  • General
    • Type
    • IR transmitter
    • Technology
    • Infrared

Smartphone IR transmitter

Using this IR transmitter and the associated app, you can conveniently and easily operate the ALLBOT remotely via a smartphone or tablet.


Features
  • Range of up to 3 - 4 m

  • Audio to IR

  • LED connection display

  • CR2032 battery (integrated)

  • Compatible with iPhone, iPad and Android devices

  • Connects to the 3.5-mm audio socket




Manufacturer : VELLEMAN
Factory number : VR001
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • IR transmitter
    • Technology
    • Infrared
Datasheet/manual