reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST TOPDG26 :: Topstar Top Point Deluxe office chair, blue

Item-No.: TST TOPDG26
€174,90
Category of goods: 0


Top Point Deluxe blau

  • Product Description
  • Technical information
  • General
    • Modelname
    • Top Point Deluxe
    • Color Fabric
    • Blue
    • suggested seat time
    • 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polypropylene
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Height-adjustable
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 45 cm
    • Seat Depth
    • 45 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 86 - 100 cm
    • Height Backrest
    • 60 cm
  • Weights
    • Weight
    • 19.19 kg

Top Point Deluxe office chair featuring a large, orthopaedic contoured seat with side bolsters for optimal support in the pelvic area and a synchro-tilt mechanism. High backrest shaped to fit the spinal column and lumbar support. The cover is made from a durable synthetic fibre (100% polypropylene). Topstar's Top Point Deluxe has a recommended seating time of 8 hours and height-adjustable armrests are included. It is available in three attractive colours.

Details:
  • Cover: 100% polypropylene

  • Office chair with infinite seat height adjustment with Toplift

  • Highly ergonomic backrest with shaping in the lumbar area, height-adjustable by means of a ratchet mechanism

  • Square flat seat, 60 mm foam

  • Synchro-tilt mechanism for simultaneous adjustment of seat and backrest tilt, infinitely lockable

  • Spring force can be individually adjusted to the user's body weight

  • Chrome-coloured steel base featuring double safety castors with load-dependent braking for carpeted floors

  • Max. daily use: 8 hours

  • Backrest height: 600 mm

  • Backrest width: 480 mm

  • Seat dimensions: 450x450x420–550 mm (WxDxH)




Manufacturer : TOPSTAR
Factory number : TOPDG26
Package weight : 23.1 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Top Point Deluxe
    • Color Fabric
    • Blue
    • suggested seat time
    • 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polypropylene
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Height-adjustable
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 45 cm
    • Seat Depth
    • 45 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 86 - 100 cm
    • Height Backrest
    • 60 cm
  • Weights
    • Weight
    • 19.19 kg
Datasheet/manual