reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST TF200S101 :: Topstar Two 20 office chair, black

Item-No.: TST TF200S101
€139,90
Category of goods: 0

Topstar Bürostuhl Two 20 in rot und schwarz

  • Product Description
  • Technical information
  • General
    • Model
    • Two 20
    • Color Fabric
    • Red/black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 80% cotton, 20% polyurethane (Softex)
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Adjustable
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 20.000 / 100.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 48 cm
    • Seat Height
    • 42 - 54 cm
    • Overall Height
    • 104 - 125 cm
    • Height Backrest
    • 58 cm
  • Weights
    • Weight
    • 17.1 kg

Great design and comfort at a fantastic price

The Topstar Two 20 is an office chair that you're sure to fall in love with!
A great price, stylish design and ergonomic seating comfort — all you could want from an office swivel chair!

The comfortable synchro-tilt mechanism and the ergonomic contoured seat with knee roll makes sitting for long periods of time a relaxing experience. The Two 20 office chair is a real feel-good office chair. The backrest deserves a special mention with its 3D mesh cover and side foam padding in soft faux leather (Softex). Its plastic base is sturdy and fitted with double casters for soft floors.

If you want a modern office swivel chair that offers comfort at an affordable price, then order the Two 20 office chair now from our online shop.



Manufacturer : TOPSTAR
Factory number : TF200 S101
Package weight : 19.8 kg
RoHS : conform
Technical information
  • General
    • Model
    • Two 20
    • Color Fabric
    • Red/black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 80% cotton, 20% polyurethane (Softex)
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Adjustable
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 20.000 / 100.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 48 cm
    • Seat Height
    • 42 - 54 cm
    • Overall Height
    • 104 - 125 cm
    • Height Backrest
    • 58 cm
  • Weights
    • Weight
    • 17.1 kg
Datasheet/manual