reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST ST19UG08 :: Topstar Sitness 15 office chair, brown


Topstar Sitness 15 Office chair, braun

  • Product Description
  • Technical information
  • General
    • Model
    • Sitness 15
    • Color Fabric
    • Brown
    • suggested seat time
    • More than 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polypropylene
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Orthopaedic seat
    • seat mechanism
    • Body-Balance-Tec
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Height-adjustable
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 44 cm
    • Seat Height
    • 46 - 56 cm
    • Overall Height
    • 100 - 120 cm
    • Height Backrest
    • 55 cm
  • Weights
    • Weight
    • 18.7 kg

Sit comfortably with the Topstar Sitness 15 office chair

This premium office chair is proof that outstanding quality can be yours at a reasonable price!
The ergonomic swivel chair has a contoured backrest with a breathable mesh cover. The backrest with integrated lumbar support and foam padding takes the pressure off your back.
The fitness chair with three-dimensional Body-Balance-Tec joint and permanent contact mechanism also lets you get through those long days at the office.

The cover of the office chair has been awarded the OEKO-TEX Standard 100 seal of approval. The OEKO-TEX Standard 100 seal is an independent certification system for textile products. The "Confidence in Textiles" label identifies textiles that have been tested for the presence of harmful substances, and awards certification to environmentally friendly production facilities. This way you can be sure that you as a consumer are doing your bit for the environment even with your office chair.

Fitness swivel chair with balancing seat and a modern mesh design
  • Cover: 100% polypropylene

  • Infinite seat height adjustment with Toplift

  • US-patented fitness orthopaedic seat with Body-Balance-Tec joint for three-dimensionally moveable seat

  • Contoured designer backrest with breathable mesh cover and integrated lumbar support, height-adjustable

  • Permanent contact mechanism for adjusting the backrest angle, infinitely lockable

  • Backrest infinitely height-adjustable

  • Attractive and sturdy chrome-plated steel base, equipped with double safety castors with load-dependent braking for soft floors

  • Backrest height: 550–600 mm

  • Total height: 1000–1200 mm

  • Seat dimensions: 480x440x430–540 mm (WxDxH)

  • Includes height-adjustable armrests, chrome




Manufacturer : TOPSTAR
Factory number : ST19UG08
Package weight : 20.8 kg
RoHS : conform
Technical information
  • General
    • Model
    • Sitness 15
    • Color Fabric
    • Brown
    • suggested seat time
    • More than 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polypropylene
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Orthopaedic seat
    • seat mechanism
    • Body-Balance-Tec
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Height-adjustable
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 44 cm
    • Seat Height
    • 46 - 56 cm
    • Overall Height
    • 100 - 120 cm
    • Height Backrest
    • 55 cm
  • Weights
    • Weight
    • 18.7 kg
Datasheet/manual