reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST SOFTECBC0 :: Topstar Softec Synchro Deluxe office chair, black

Item-No.: TST SOFTECBC0
€169,00
Category of goods: 0

Bürostuhl Topstar Softec Synchro Deluxe schwarz

  • Product Description
  • Technical information
  • General
    • Model
    • Softec Synchro Deluxe
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyester
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Height-adjustable
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 20.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 45 cm
    • Seat Height
    • 43 - 55 cm
    • Overall Height
    • 100 - 118 cm
    • Height Backrest
    • 58 cm
  • Weights
    • Weight
    • 17.66 kg

The Softec Synchro Deluxe is a comfortable high office chair.
In addition to its attractive price, it impresses with its healthy and comfortable seating.

The large comfortable contoured seat with rounded front edge and orthopaedic shape ensures a feeling of comfort.
The synchronous mechanism can be individually adjusted to the user's body weight.



Manufacturer : TOPSTAR
Factory number : SOFTEC BC0
Package weight : 21.7 kg
RoHS : conform
Technical information
  • General
    • Model
    • Softec Synchro Deluxe
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyester
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Height-adjustable
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 20.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 45 cm
    • Seat Height
    • 43 - 55 cm
    • Overall Height
    • 100 - 118 cm
    • Height Backrest
    • 58 cm
  • Weights
    • Weight
    • 17.66 kg
Datasheet/manual