reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST S400-M12S :: Topstar Synchro Pro 4 office chair, anthracite

Item-No.: TST S400-M12S
€172,90
Category of goods: 0


Bürostuhl Topstar Synchro Pro 4 anthrazit

  • Product Description
  • Technical information
  • General
    • Modelname
    • Synchro Pro 4
    • Color Fabric
    • Anthracite
    • suggested seat time
    • More than 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 40% wool, 60% viscose
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 60.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 45 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 105 - 118 cm
    • Height Backrest
    • 55 cm
  • Weights
    • Weight
    • 13.04 kg

Hang on in there!

  • Greatest possible seating comfort thanks to a special intervertebral disc chair and backrest design.

  • Synchro-tilt mechanism for even adjustment of the seat and backrest angle.

  • Schukra mechanism for optimum setting of the curvature in the lumbar area.

  • Extra high backrest with shaped back shell.

  • Ratchet mechanism for backrest height adjustment.

  • Stable plastic base with double safety castors with load-dependent braking for carpets.

.
Matching arm rests are also available as accessories.

The cover of the office chair has been awarded the OEKO-TEX Standard 100 seal of approval. The OEKO-TEX Standard 100 seal is an independent certification system for textile products.
The "Confidence in Textiles" label documents textiles tested for harmful substances, as well as certifying environmentally-friendly plants.
This way you can be sure that you as a consumer are making a contribution toward protecting the environment even with your office chair.



Manufacturer : TOPSTAR
Factory number : S400-M12S
Package weight : 16.5 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Synchro Pro 4
    • Color Fabric
    • Anthracite
    • suggested seat time
    • More than 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 40% wool, 60% viscose
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 60.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 45 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 105 - 118 cm
    • Height Backrest
    • 55 cm
  • Weights
    • Weight
    • 13.04 kg
Datasheet/manual