reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST PRONETSYT20 :: Topstar Nito office chair, black

Item-No.: TST PRONETSYT20
€189,00
Category of goods: 0


Bürodrehstuhl Nito ohne Armlehnen schwarz

  • Product Description
  • Technical information
  • General
    • Modelname
    • Nito
    • Color Fabric
    • Black
    • suggested seat time
    • 8 - 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% Trevira CS
    • Color Frame
    • Polished
    • Material Footbase
    • Aluminium
    • Seat Shape
    • Flat seat
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 55.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 48 cm
    • Seat Height
    • 44 - 56 cm
    • Overall Height
    • 100 - 114 cm
    • Height Backrest
    • 55 cm
  • Weights
    • Weight
    • 17.15 kg

The chair with a difference!
Equipped with an ergonomic, height-adjustable backrest, a flat seat with comfortable knee roll and a synchro-tilt mechanism for adjusting the seat and backrest tilt, Nito is an office chair that you'll feel right at home sitting on. The backrest has a breathable mesh cover and lends the chair a special touch.

Armrests are also available as accessories.



Manufacturer : TOPSTAR
Factory number : PRONETSYT20
Package weight : 20.5 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Nito
    • Color Fabric
    • Black
    • suggested seat time
    • 8 - 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% Trevira CS
    • Color Frame
    • Polished
    • Material Footbase
    • Aluminium
    • Seat Shape
    • Flat seat
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 55.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 48 cm
    • Seat Height
    • 44 - 56 cm
    • Overall Height
    • 100 - 114 cm
    • Height Backrest
    • 55 cm
  • Weights
    • Weight
    • 17.15 kg
Datasheet/manual