reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST PO10G50 :: Topstar Point 10 office chair, black, patterned

Item-No.: TST PO10G50
€57,90
Category of goods: 0

Bürostuhl Point 10 schwarz, gemustert

  • Product Description
  • Technical information
  • General
    • Model
    • Point 10
    • Color Fabric
    • Black, patterned
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyolefin
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Permanent contact mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 25.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 45 cm
    • Seat Depth
    • 44 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 82 - 94 cm
    • Height Backrest
    • 43 cm
  • Weights
    • Weight
    • 10.98 kg

This office chair is extremely comfortable, and is also great value for money. This lets you sit down and relax for hours on end!

Matching armrests for retrofitting are available as accessories.

Point 10 office swivel chair
  • Cover: 100% polypropylene

  • Office chair with infinite seat height adjustment with Toplift

  • Ergonomic backrest with integrated lumbar support and foam padding

  • Permanent contact mechanism to adjust the backrest angle for even greater comfort

  • Ergonomic contoured seat with foam padding

  • Attractive and sturdy polyamide base in black featuring double safety castors with load-dependent braking for soft floors

  • Seat dimensions: 450x440x420–550 mm (WxDxH)

  • Backrest height: 430 mm




Manufacturer : TOPSTAR
Factory number : PO10G50
Package weight : 13.3 kg
RoHS : conform
Technical information
  • General
    • Model
    • Point 10
    • Color Fabric
    • Black, patterned
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyolefin
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Permanent contact mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 25.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 45 cm
    • Seat Depth
    • 44 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 82 - 94 cm
    • Height Backrest
    • 43 cm
  • Weights
    • Weight
    • 10.98 kg
Datasheet/manual