reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST PI99GBC6 :: Topstar Point 91 office chair without armrest, blue

Item-No.: TST PI99GBC6
€187,90
Category of goods: 0


Bürostuhl Point 91 blau

  • Product Description
  • Technical information
  • General
    • Modelname
    • Point 91
    • Color Fabric
    • Blue
    • suggested seat time
    • More than 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyester
    • Color Frame
    • Polished
    • Material Footbase
    • Aluminium
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Sliding seat
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 20.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 48 cm
    • Seat Height
    • 41 - 53 cm
    • Overall Height
    • 103 - 111 cm
    • Height Backrest
    • 58 cm
  • Weights
    • Weight
    • 18.04 kg

A newly designed, professional swivel chair with multifunctional top-class features.

  • Chrome-plated gas spring

  • High orthopaedically formed backrest with side padding to fix the back in place

  • Synchro-tilt mechanism for the simultaneous adjustment of seat and backrest tilt

  • Back and seat tilt move depending on user's body weight, and can be locked in multiple positions

  • Extra large and wide contour seat with side padding to fix the sitter in place

  • Seat depth adjustment: sliding seat to regulate the seat depth

  • New, solid base in polished aluminium with polished gas spring

  • Double castors for carpeted floors

  • Specially-shaped foam gives extra comfort and ensures you don't get tired sitting down


The armrests pictured are not included as part of delivery, but are available as accessories.



Manufacturer : TOPSTAR
Factory number : PI99GBC6
Package weight : 20.8 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Point 91
    • Color Fabric
    • Blue
    • suggested seat time
    • More than 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyester
    • Color Frame
    • Polished
    • Material Footbase
    • Aluminium
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Sliding seat
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 20.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 48 cm
    • Seat Height
    • 41 - 53 cm
    • Overall Height
    • 103 - 111 cm
    • Height Backrest
    • 58 cm
  • Weights
    • Weight
    • 18.04 kg
Datasheet/manual