reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST PI99GBC0 :: Topstar Point 91 office chair without armrests, black

Item-No.: TST PI99GBC0
€187,90
Category of goods: 0


Bürostuhl Point 91 schwarz

  • Product Description
  • Technical information
  • General
    • Modelname
    • Point 91
    • Color Fabric
    • Black
    • suggested seat time
    • More than 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyester
    • Color Frame
    • Polished
    • Material Footbase
    • Aluminium
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Sliding seat
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 20.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 48 cm
    • Seat Height
    • 41 - 53 cm
    • Overall Height
    • 103 - 111 cm
    • Height Backrest
    • 58 cm
  • Weights
    • Weight
    • 18.04 kg

Newly designed, professional swivel chair with multi-functional top-quality features.

  • Chrome-plated gas spring

  • Backrest designed to be highly orthopaedic with side padding to hold the back in place

  • Synchro-tilt mechanism with safety release for simultaneous adjustment of seat and backrest tilt

  • The seat and backrest tilt can be individually adjusted to the user's body weight, and can be locked in multiple positions

  • Extra-large and wide contoured seat with side cushion to hold the user in place

  • Seat depth adjustment: sliding seat to regulate the seat depth

  • New, stable base in polished aluminium with polished gas spring

  • Double castors for carpeted floors

  • Specially designed foam provides additional comfort and ensures you never get tired from sitting down


The armrests shown here are not included in the delivery but are available as accessories.



Manufacturer : TOPSTAR
Factory number : PI99GBC0
Package weight : 20.8 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Point 91
    • Color Fabric
    • Black
    • suggested seat time
    • More than 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyester
    • Color Frame
    • Polished
    • Material Footbase
    • Aluminium
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Sliding seat
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 20.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 48 cm
    • Seat Height
    • 41 - 53 cm
    • Overall Height
    • 103 - 111 cm
    • Height Backrest
    • 58 cm
  • Weights
    • Weight
    • 18.04 kg
Datasheet/manual