reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST HP40G20 :: Topstar Chair 40 office chair, black

Item-No.: TST HP40G20
€47,90
Category of goods: 0

Bürostuhl Topstar Chair 40 schwarz

  • Product Description
  • Technical information
  • General
    • Model
    • Chair 40
    • Color Fabric
    • Black
    • suggested seat time
    • 4 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyolefin
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Without
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 90 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Without
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 25.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 45 cm
    • Seat Depth
    • 44 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 90 - 103 cm
    • Height Backrest
    • 43 cm
  • Weights
    • Weight
    • 9.75 kg

If you are looking for a robust and comfortable office chair that won't cost the earth, then the Chair 40 is the swivel chair for you — it has everything a comfortable swivel chair needs.
It offers exceptional comfort and every feature you could want, from the moulded seat and individually adjustable backrest to the durable seat cover — and all at a price that is hard to resist.



Manufacturer : TOPSTAR
Factory number : HP40G20
Package weight : 11.4 kg
RoHS : conform
Technical information
  • General
    • Model
    • Chair 40
    • Color Fabric
    • Black
    • suggested seat time
    • 4 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyolefin
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Without
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 90 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Without
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 25.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 45 cm
    • Seat Depth
    • 44 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 90 - 103 cm
    • Height Backrest
    • 43 cm
  • Weights
    • Weight
    • 9.75 kg
Datasheet/manual