reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST HE200G20X :: Topstar Head Point SY office chair, black

Item-No.: TST HE200G20X
€172,90
Category of goods: 0

Bürostuhl Topstar Head Point SY schwarz

  • Product Description
  • Technical information
  • General
    • Model
    • Head Point SY
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polypropylene
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 198 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Yes
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 50 cm
    • Seat Depth
    • 46 cm
    • Seat Height
    • 39 - 51 cm
    • Overall Height
    • 123 - 153 cm
    • Height Backrest
    • 59 cm
  • Weights
    • Weight
    • 15.1 kg

Are you sitting this comfortably?

The Head Point SY from Topstar will be your favourite place to sit! This modern office chair offers outstanding comfort and is great value too.

  • Comfortable swivel chair with shaped mesh backrest

  • Cover: 100% polypropylene

  • Infinite seat height adjustment

  • Ergonomically shaped backrest with integrated lumbar support

  • Ratchet mechanism for height adjustment

  • Breathable mesh backrest to improve air circulation and prevent heat build-up

  • Comfortable moulded seat with moulded foam

  • Synchro-tilt mechanism to adjust the seat and backrest tilt

  • Individual body weight adjustment with multiple locking positions

  • Stable polyamide base, black

  • Double safety castors with load-dependent braking

  • Backrest height: 590 mm

  • Backrest width: 500 mm


Choose the Head Point SY office chair from Topstar.
Sitting has never been so comfortable!

Matching armrests are available as accessories.



Manufacturer : TOPSTAR
Factory number : HE200 G20X
Package weight : 18.9 kg
RoHS : conform
Technical information
  • General
    • Model
    • Head Point SY
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polypropylene
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 198 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Yes
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 50 cm
    • Seat Depth
    • 46 cm
    • Seat Height
    • 39 - 51 cm
    • Overall Height
    • 123 - 153 cm
    • Height Backrest
    • 59 cm
  • Weights
    • Weight
    • 15.1 kg
Datasheet/manual