reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST EPO2BB5 :: Topstar Ergo Point SY office chair, green

Item-No.: TST EPO2BB5
€127,90
Category of goods: 0

Bürostuhl Topstar Ergo Point SY grün

  • Product Description
  • Technical information
  • General
    • Model
    • Ergo Point SY
    • Color Fabric
    • Apple green
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyester (mesh)
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 45 cm
    • Seat Depth
    • 45 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 100 - 115 cm
    • Height Backrest
    • 60 cm
  • Weights
    • Weight
    • 13.56 kg

If you want to make sure you sit comfortably and leave the office relaxed in the evening, then you need the Ergo Point SY office chair!
The height, depth and tilt of the backrest with integrated lumbar support are infinitely adjustable. The double castors are ideal for soft floors.
Matching armrests are available as accessories.

"Ergo Point SY" office swivel chair
  • Cover: 100% polyester

  • Office chair with infinite seat height adjustment with Toplift

  • Synchro-tilt mechanism for simultaneous adjustment of seat and backrest tilt

  • High backrest shaped to fit the spinal column and lumbar support

  • Shaped backrest to give arms maximum freedom; ratchet mechanism for height adjustment

  • Special intervertebral disc chair for optimal support in the pelvic area

  • Black polyamide base

  • Double safety castors with load-dependent braking for carpets

  • Backrest height: 600 mm




Manufacturer : TOPSTAR
Factory number : EPO2BB5
Package weight : 16 kg
RoHS : conform
Technical information
  • General
    • Model
    • Ergo Point SY
    • Color Fabric
    • Apple green
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyester (mesh)
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 45 cm
    • Seat Depth
    • 45 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 100 - 115 cm
    • Height Backrest
    • 60 cm
  • Weights
    • Weight
    • 13.56 kg
Datasheet/manual