reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST BAK450BT20 :: Topstar Body Balance 450 office chair, black

Item-No.: TST BAK450BT20
€139,90
Category of goods: 0


Bürostuhl Topstar Body Balance 450 schwarz

  • Product Description
  • Technical information
  • General
    • Modelname
    • Body Balance 450
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% Trevira CS
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Orthopaedic seat
    • seat mechanism
    • Body-Balance-Tec
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 55.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 44 cm
    • Seat Height
    • 45 - 58 cm
    • Overall Height
    • 104 - 117 cm
    • Height Backrest
    • 52 cm
  • Weights
    • Weight
    • 14.16 kg

This new sitting experience is recommended by physiotherapists and back therapy trainers.

Although you are sitting on an office chair, you can move to the side, front and rear. This has a positive effect on health, as your spine is supported, there is less load on the intervertebral disc and the back muscles are strengthened.
The chair is equipped with lumbar support, a permanent contact mechanism for adjusting the angle of the backrest and an orthopaedic seat, including Body-Balance-Tec seat joint. The Body Balance 450 prevents back problems!

Matching armrests are also available as accessories.

The cover of the office chair has been awarded the OEKO-TEX Standard 100 seal of approval. The OEKO-TEX Standard 100 seal is an independent certification system for textile products.
The "Confidence in Textiles" label documents textiles tested for harmful substances, as well as certifying environmentally-friendly plants. This way you can be sure that you as a consumer are making a contribution toward protecting the environment even with your office chair.



Manufacturer : TOPSTAR
Factory number : BAK450BT20
Package weight : 15.8 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Body Balance 450
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% Trevira CS
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Orthopaedic seat
    • seat mechanism
    • Body-Balance-Tec
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 55.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 44 cm
    • Seat Height
    • 45 - 58 cm
    • Overall Height
    • 104 - 117 cm
    • Height Backrest
    • 52 cm
  • Weights
    • Weight
    • 14.16 kg
Datasheet/manual