reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST AN800BDLSW :: Topstar Ergo Steel Net office chair, black

Item-No.: TST AN800BDLSW
€129,90
Category of goods: 0


Bürostuhl Topstar Ergo Steel Net schwarz

  • Product Description
  • Technical information
  • General
    • Modelname
    • Ergo Steel Net
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polypropylene
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Permanent contact mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Fixed
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 48 cm
    • Seat Height
    • 43 - 51 cm
    • Overall Height
    • 108 - 126 cm
    • Height Backrest
    • 55 cm
  • Weights
    • Weight
    • 15.0 kg

Ergo Steel Net — a treat for your back! This office chair features a breathable, transparent mesh backrest, making you more comfortable at work. The permanent contact mechanism also makes sitting more dynamic, which is good for your back. Matching armrests are included with delivery for this model.

Modern office swivel chair in trendy mesh look
  • Cover: 100% polypropylene

  • Infinite seat height adjustment with Toplift

  • High, ergonomically shaped backrest with handwheel for height adjustment in multiple positions

  • Designer backrest with breathable mesh cover

  • Backrest frame with bar for high level of comfort and stability

  • Comfortable intervertebral disc seat for support in the pelvic area

  • Permanent contact mechanism for comfortable adjustment of the backrest angle

  • Dual-lever technology for infinite locking

  • Large, stable steel base

  • Double safety castors with load-dependent braking for carpets

  • Max. recommended daily use: 8 hours

  • Backrest height: 550 mm




Manufacturer : TOPSTAR
Factory number : AN800BDLSW
Package weight : 17.65 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Ergo Steel Net
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polypropylene
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Permanent contact mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Fixed
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 48 cm
    • Seat Height
    • 43 - 51 cm
    • Overall Height
    • 108 - 126 cm
    • Height Backrest
    • 55 cm
  • Weights
    • Weight
    • 15.0 kg
Datasheet/manual