reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 9020G26 :: Topstar Office Chair Trend SY 10 blau

Item-No.: TST 9020G26
€99,95
Category of goods: 0


Bürostuhl Trend SY 10 blau

  • Product Description
  • Technical information
  • General
    • Modelname
    • Trend SY 10
    • Color Fabric
    • Blue
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyolefin
    • Color Frame
    • Black/chrome
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Adjustable
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 46 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 106 - 115 cm
    • Height Backrest
    • 52 cm
  • Weights
    • Weight
    • 13.98 kg
So cheap and so valuable to your health!


Manufacturer : TOPSTAR
Factory number : 9020G26
Package weight : 17.3 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Trend SY 10
    • Color Fabric
    • Blue
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyolefin
    • Color Frame
    • Black/chrome
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Adjustable
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 46 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 106 - 115 cm
    • Height Backrest
    • 52 cm
  • Weights
    • Weight
    • 13.98 kg
Datasheet/manual