reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 9020G05 :: Topstar Trend SY 10 office chair, green

Item-No.: TST 9020G05
€99,95
Category of goods: 0


Bürostuhl Trend SY 10 grün

  • Product Description
  • Technical information
  • General
    • Modelname
    • Trend SY 10
    • Color Fabric
    • Apple green
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyolefin
    • Color Frame
    • Black/chrome
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Adjustable
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 46 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 106 - 115 cm
    • Height Backrest
    • 52 cm
  • Weights
    • Weight
    • 13.98 kg

So convenient yet so beneficial for your health as well!

The Topstar Trend SY 10 office chair knows all about comfort. You'll still be feeling good even after sitting for 6 - 8 hours. This office chair is perfectly equipped to ensure a comfortable and healthy seating position with its special ergonomic seat, the infinitely adjustable seat height with toplift, the contour-shaped backrest with integrated lumbar support as well as the synchronous mechanism that can be adjusted to the individual's body weight.

Office chair with ergonomic seat for the perfect seating position
  • Infinitely adjustable seat height with toplift

  • Contour-shaped backrest with adjustable height and angle

  • Integrated lumbar support

  • Point synchronous mechanism to adjust the seat and backrest angles at the same time, adjustable to match the individual's body weight

  • Attractive and stable polyamide base with chrome inserts

  • Double safety castors with load-dependent braking for soft floors




Manufacturer : TOPSTAR
Factory number : 9020G05
Package weight : 17.3 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Trend SY 10
    • Color Fabric
    • Apple green
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyolefin
    • Color Frame
    • Black/chrome
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Adjustable
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 46 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 106 - 115 cm
    • Height Backrest
    • 52 cm
  • Weights
    • Weight
    • 13.98 kg
Datasheet/manual