reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 8550M50 :: Topstar Support SY office chair, black

Item-No.: TST 8550M50
€89,90
Category of goods: 0

Bürostuhl Topstar Support SY schwarz

  • Product Description
  • Technical information
  • General
    • Model
    • Support SY
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% acrylic
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 25.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 46 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 100 - 113 cm
    • Height Backrest
    • 52 cm
  • Weights
    • Weight
    • 13.77 kg

Comfortable office chair with synchronous mechanism

  • Ergonomically shaped backrest with infinitely adjustable height and tilt

  • Synchronous mechanism with seat suspension for synchronous adjustment of the seat and backrest tilt, can be adjusted to the individual's body weight

  • Ergonomic intervertebral disc chair

  • Infinitely adjustable seat height with TÜV-tested pneumatic safety gas spring

  • Attractive and stable base in black< /li>
  • Double safety castors with load-dependent braking; suitable for carpets

  • Cover material: 100% polyacrylic


Matching arm rests are also available as accessories.



Manufacturer : TOPSTAR
Factory number : 8550M50
Package weight : 16.4 kg
RoHS : conform
Technical information
  • General
    • Model
    • Support SY
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% acrylic
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 25.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 46 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 100 - 113 cm
    • Height Backrest
    • 52 cm
  • Weights
    • Weight
    • 13.77 kg
Datasheet/manual