reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 8549AG23 :: Topstar Support P Deluxe office chair, grey

Item-No.: TST 8549AG23
€84,90
Category of goods: 0

Bürostuhl Topstar Support P Deluxe grau

  • Product Description
  • Technical information
  • General
    • Model
    • Support P Deluxe
    • Color Fabric
    • Grey
    • suggested seat time
    • 4 - 6 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyolefin
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Permanent contact mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Fixed
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 46 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 100 - 113 cm
    • Height Backrest
    • 52 cm
  • Weights
    • Weight
    • 13.48 kg

The Support P Deluxe from Topstar is an extremely comfortable office chair at a great price!
It doesn't get any better — the chair is both stylish and stable.

The ergonomically shaped backrest with a height of 52.0 cm and the special intervertebral disc chair with a seat width of 46.0 cm and a seat depth of 46.0 cm ensure healthy and comfortable seating.
The Support P Deluxe has a seat height of 42.0 –55.0 cm, and the depth and tilt are infinitely adjustable.
Thanks to the built-in permanent contact mechanism, the backrest follows all bodily movements and thus supports dynamic sitting.
Delivery includes armrests with partial chrome plating and double safety castors with load-dependent braking for soft floors.
The stylish and stable steel base is also chrome-plated to match the armrests.
The cover is made of 100% polyolefin.



Manufacturer : TOPSTAR
Factory number : 8549AG23
Package weight : 15 kg
RoHS : conform
Technical information
  • General
    • Model
    • Support P Deluxe
    • Color Fabric
    • Grey
    • suggested seat time
    • 4 - 6 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 100% polyolefin
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Ergonomic intervertebral disc chair
    • seat mechanism
    • Permanent contact mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Fixed
    • Headrest
    • Without
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 46 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 100 - 113 cm
    • Height Backrest
    • 52 cm
  • Weights
    • Weight
    • 13.48 kg
Datasheet/manual