reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENZO-BK :: Revolving Chair "Enzo" black

Item-No.: ENZO-BK
€164,90
Category of goods: 0

Arozzi Enzo Gaming Chair - schwarz

  • Product Description
  • Technical information
  • General
    • Model
    • Enzo
    • Color Fabric
    • Black
    • suggested seat time
    • 6 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Leatherette
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Tilt function (lockable)
    • Seat Tilt
    • Fixed
    • Backrest
    • Not height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 120 kg
    • Users Size up
    • 190 cm
    • Backrest tilt
    • No
    • Armrests
    • Fixed
    • Headrest
    • Integrated
    • Wheels
    • 5 double castors
  • Measures
    • Seat Width
    • 53 cm
    • Seat Depth
    • 51 cm
    • Seat Height
    • 45 - 56 cm
    • Overall Height
    • 115 - 125 cm
    • Height Backrest
    • 76 cm
  • Weights
    • Weight
    • 15 kg
The Arozzi Enzo gaming chair delivers the sleek comfort you need to triumph with looks to match, whether you’re slogging through the jungle in your favorite FPS or finding your way in an MMO cavern or perhaps hacking through a coding marathon.

The Arozzi Enzo is designed in Sweden with ergonomically friendly features complemented by thick, high quality padding for the back, armrests and seat which allow for long sessions of gaming or work without nagging body fatigue. Enzo’s looks are inspired by championship motorsports and available in a variety of eye-catching colors to express your winning attitude.

Home, Office, LAN party, Dorm room—wherever you play hard or work hard the Enzo will help you take it to the next level…in comfort and style.

Features
  • Ergonomic design for hours of use.

  • Five twin wheel nylon casters for maximum stability.

  • Lightweight construction for easy movement.

  • Thick padded arm, seat and backrest for comfort.

  • Synthetic PU leather for easy cleaning.

  • 360 Degree Swivel Rotation.

  • Adjustable height gas spring supports up to 120 kg/270 lbs.

  • Tiltable seat with lock function, lock function works only in upright position.



Manufacturer : AROZZI
Factory number : ENZO-BK
Package weight : 17 kg
RoHS : conform
Technical information
  • General
    • Model
    • Enzo
    • Color Fabric
    • Black
    • suggested seat time
    • 6 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Leatherette
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Tilt function (lockable)
    • Seat Tilt
    • Fixed
    • Backrest
    • Not height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 120 kg
    • Users Size up
    • 190 cm
    • Backrest tilt
    • No
    • Armrests
    • Fixed
    • Headrest
    • Integrated
    • Wheels
    • 5 double castors
  • Measures
    • Seat Width
    • 53 cm
    • Seat Depth
    • 51 cm
    • Seat Height
    • 45 - 56 cm
    • Overall Height
    • 115 - 125 cm
    • Height Backrest
    • 76 cm
  • Weights
    • Weight
    • 15 kg
Datasheet/manual