reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS 10W 22 :: VISATON ceramic resistor


VIS 10W 22

  • Product Description
  • Technical information
  • General
    • Type
    • Resistor
    • Design
    • Ceramics
  • Electrical values
    • Resistor
    • 22 Ohm
    • Performance
    • 10 W
  • Measures
    • Length
    • 48 mm
    • Width
    • 10 mm
    • Height
    • 10 mm

Visaton ceramic resistor to adjust the efficiency of speakers to passive crossovers. Extremely durable, highly temperature resistant, low induction, close tolerances.

Dimensions: 48 x 10 x 10 mm



Manufacturer : VISATON
Factory number : 5298
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Resistor
    • Design
    • Ceramics
  • Electrical values
    • Resistor
    • 22 Ohm
    • Performance
    • 10 W
  • Measures
    • Length
    • 48 mm
    • Width
    • 10 mm
    • Height
    • 10 mm
Datasheet/manual