reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FORM KH GF 0,5L :: Resin - castable 0.5 l

Item-No.: FORM KH GF 0,5L
€169,00
Category of goods: 0

Gussfähiges Kunstharz, 500 ml für Formlabs Form 1+

  • Product Description
  • Technical information
  • General
    • Technology
    • Synthetic resin
    • Type
    • Castable
  • Implementation
    • Suitable for
    • Formlabs Form 1+
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H320, H335, H402
    • P-statements
    • P261, P264, P272, P273, P280, P311
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

The castable resin burns without leaving residue, perfect for the production of high-resolution printed elements through precision casting.
  • GHS07
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H335May cause respiratory irritation.

  • Safety instructions

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P264Wash … thoroughly after handling.

    P272Contaminated work clothing should not be allowed out of the workplace.

    P273Avoid release to the environment.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P311Call a POISON CENTER/doctor/….


    For further information see Safety Data Sheet.



Manufacturer : FORMLABS
Package weight : 0.616 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Synthetic resin
    • Type
    • Castable
  • Implementation
    • Suitable for
    • Formlabs Form 1+
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H320, H335, H402
    • P-statements
    • P261, P264, P272, P273, P280, P311
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None