reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FORM KH BLB 1L :: Tough Resin 1 L

Item-No.: FORM KH BLB 1L
€209,00
Category of goods: 0


Belastbares Kunstharz, 1l für Formlabs Form 1+

  • Product Description
  • Technical information
  • General
    • Technology
    • Synthetic resin
    • Type
    • Durable
  • Implementation
    • Suitable for
    • Formlabs Form 1+
    • Content
    • 1000 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H334, H335, H402
    • P-statements
    • P261, P264, P272, P273, P280, P311
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 1000
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Durable
Sturdy prototypes that will deform under pressure where other 3D prints fail.

Responsive
Parts that absorb force; flexing and returning to form.

Rugged
Prints that can tolerate mechanical friction and strain.

Tough is durable, adaptive, and impact-resistant. Perfect for engineering challenges, this sturdy, ABS-like material has been developed to withstand high stress or strain. It’s ideal for snap-fit joints and other rugged prototypes.

Ideal for
  • High-impact/high-stress components

  • Snap-fit functions and living hinges

  • Machining

  • Cyclic loading


Not suitable for
  • Very fine features or thin walls

  • Rigid or stiff prints

  • High-temperature applications

  • Constant loading


Specifications:
  • Tensile Strength: 52.2 MPa

  • Elongation: 31%

  • Notched Izod: 51.1 J/m


Note
To achieve desired durability, prints made with Tough Resin should be post-cured approximately 2 hours under a 30W, fluorescent lamp emitting in the UVA range (such as a nail spa).
  • GHS07GHS08
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H334May cause allergy or asthma symptoms or breathing difficulties if inhaled.

    H335May cause respiratory irritation.

  • Safety instructions

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P264Wash … thoroughly after handling.

    P272Contaminated work clothing should not be allowed out of the workplace.

    P273Avoid release to the environment.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P311Call a POISON CENTER/doctor/….


    For further information see Safety Data Sheet.



Manufacturer : FORMLABS
Package weight : 1.199 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Synthetic resin
    • Type
    • Durable
  • Implementation
    • Suitable for
    • Formlabs Form 1+
    • Content
    • 1000 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H334, H335, H402
    • P-statements
    • P261, P264, P272, P273, P280, P311
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 1000
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None