reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WTA 50 SET :: WELLER desoldering tweezers with support

Item-No.: WTA 50 SET
€344,10
Category of goods: 0


WTA 50 SET

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering and desoldering tweezers
    • Modelname
    • WTA 50 Set
    • Substitute for
    • Temtronic
    • Design
    • For Temtronic soldering stations
    • Temperatur max.
    • 150 - 450
    • Accessory
    • Incl. AK51 shelf
  • Electrical values
    • Warm-up time
    • 1.0 min.
    • Performance
    • 2 x 25 W
  • Implementation
    • power supply
    • 24 V DC

These WTA 50 desoldering tweezers have been specially designed for desoldering SMD components and can be connected to any Temtronic station.

• Two heating elements, each with their own arm
• Temperature range: 150 to 450°C
• Performance: 2x 25 W

Included with delivery
WTA 50 desoldering tweezers
AK 51 support with cleaning sponge
WTA 1 soldering tip set, angled 45°, 0.5 mm x 0.5 mm
Tool for use with clamping screws
Instructions
Safety instructions



Manufacturer : WELLER
Factory number : T0053313399
Package weight : 0.766 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering and desoldering tweezers
    • Modelname
    • WTA 50 Set
    • Substitute for
    • Temtronic
    • Design
    • For Temtronic soldering stations
    • Temperatur max.
    • 150 - 450
    • Accessory
    • Incl. AK51 shelf
  • Electrical values
    • Warm-up time
    • 1.0 min.
    • Performance
    • 2 x 25 W
  • Implementation
    • power supply
    • 24 V DC
Datasheet/manual