reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WSP 80 :: WELLER soldering iron for WS 81/WSD 81/WP1

Item-No.: WSP 80
€158,60
Category of goods: 0


WSP 80

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement soldering iron
    • Modelname
    • WSP 80
    • Substitute for
    • WS 81, WSD 81
    • Design
    • Antistatic
    • Temperatur max.
    • 450
  • Electrical values
    • Warm-up time
    • 0.17 min.
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 24 V DC

The Weller WSP 80 micro soldering iron for WS81(WSD 81) reaches the soldering temperature with incredible speed and precision. The extremely powerful 80-W heating element achieves superb dynamic behaviour. Together with the slim design and simple tip change process, this soldering iron can be used in all applications requiring extremely fine soldering or increased heat.

The integrated voltage-equalising cable gives you the option to establish the desired potential equalisation with the soldering tip. The anti-static design of the handle and supply line in the soldering iron meet all ESD safety requirements.

Supplied with LTB tip, 2.4x08x13.5 mm, chisel shape

For replacement tips, see "LT... TIP"



Manufacturer : WELLER
Factory number : T0052916199
Package weight : 0.184 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement soldering iron
    • Modelname
    • WSP 80
    • Substitute for
    • WS 81, WSD 81
    • Design
    • Antistatic
    • Temperatur max.
    • 450
  • Electrical values
    • Warm-up time
    • 0.17 min.
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 24 V DC
Datasheet/manual