reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WMRT :: WELLER WMRT Set

Item-No.: WELLER WMRT
€337,40
Category of goods: 0

WELLER WMRT

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering and desoldering tweezers
    • Model
    • WMRT Set
    • Substitute for
    • WD 1M, WD 1000M, WD 2M, WD 2000M, WD 3M, WD 3000M
    • Design
    • For WD1000M
    • Technology
    • Active-Tip
    • Temperatur max.
    • 450
    • Accessory
    • Incl. WMRT, RTW 2, WMRTH
  • Electrical values
    • Warm-up time
    • 0.05 min.
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 12 V DC

The new WMRT desoldering soldering tweezers, with their soldering tips aligned in parallel in pairs, allow for precise soldering in and soldering out of very small SMD components. The soldering tips, which are regulated with the high-speed control, are switched off in the WMRTH switching rest. This prevents the tips from wearing out rapidly.

• Includes soldering tip pair RTW 2 (0.7 x 0.4 mm)
• Can be connected to stations:
· WD 1M/WD 1000M
· WD 2M/WD 2000M
· WD 3M/WD 3000M



Manufacturer : WELLER
Factory number : T0051317399
Package weight : 0.766 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering and desoldering tweezers
    • Model
    • WMRT Set
    • Substitute for
    • WD 1M, WD 1000M, WD 2M, WD 2000M, WD 3M, WD 3000M
    • Design
    • For WD1000M
    • Technology
    • Active-Tip
    • Temperatur max.
    • 450
    • Accessory
    • Incl. WMRT, RTW 2, WMRTH
  • Electrical values
    • Warm-up time
    • 0.05 min.
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 12 V DC
Datasheet/manual