reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER RT 3 :: Soldering tip for Weller WMRS, chisel 1.3 x 0.4 mm

Item-No.: WELLER RT 3
€39,40
Category of goods: 0


WELLER RT 3

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • RT 3
    • Substitute for
    • WMRP, WXMP
    • Design
    • Chisel-shaped, straight
    • Technology
    • Active-Tip
  • Measures
    • Width
    • 0.4 mm
    • Length
    • 100.5 mm
    • Ø
    • 3.5 mm

Replacement soldering tip for WMRS soldering pencil.

• Chisel tip
• 1.3 x 0.4 mm



Manufacturer : WELLER
Factory number : T0054460399
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • RT 3
    • Substitute for
    • WMRP, WXMP
    • Design
    • Chisel-shaped, straight
    • Technology
    • Active-Tip
  • Measures
    • Width
    • 0.4 mm
    • Length
    • 100.5 mm
    • Ø
    • 3.5 mm
Datasheet/manual