reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER PT6 LT :: PT6-LT adapter, 310 °C


WELLER PT6 LT

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Model
    • PT6-LT
    • Substitute for
    • TCP S, TCP 12, TCP 24
    • Design
    • 2-piece
    • Temperatur max.
    • 310
  • Measures
    • Width
    • 5.45 mm
    • Length
    • 56.3 mm
    • Height
    • 19.25 mm
    • Ø
    • 12.0 mm
    • Øinternal
    • 8.5 mm

The soldering tips of the LT series are used with an adapter in the TCPS, TCP 12 and TCP 24 soldering irons.

PT6-LT adapter with tip barrel 310°C



Manufacturer : WELLER
Factory number : T0058720786
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
    • Model
    • PT6-LT
    • Substitute for
    • TCP S, TCP 12, TCP 24
    • Design
    • 2-piece
    • Temperatur max.
    • 310
  • Measures
    • Width
    • 5.45 mm
    • Length
    • 56.3 mm
    • Height
    • 19.25 mm
    • Ø
    • 12.0 mm
    • Øinternal
    • 8.5 mm
Datasheet/manual