reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER ET LT :: ET-LT adapter

Item-No.: WELLER ET LT
€5,60
Category of goods: 0

WELLER ET LT

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Model
    • ET LT
    • Substitute for
    • LR 21
    • Design
    • 2-piece
  • Measures
    • Width
    • 5.45 mm
    • Length
    • 56.3 mm
    • Height
    • 17.45 mm
    • Ø
    • 12.0 mm
    • Øinternal
    • 8.5 mm

ET-LT adapter for use with LT-series soldering tips

ET-LT adapter The soldering tips of the LT series can be used with this adapter for the LR 21 soldering iron.



Manufacturer : WELLER
Factory number : T0058720781
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
    • Model
    • ET LT
    • Substitute for
    • LR 21
    • Design
    • 2-piece
  • Measures
    • Width
    • 5.45 mm
    • Length
    • 56.3 mm
    • Height
    • 17.45 mm
    • Ø
    • 12.0 mm
    • Øinternal
    • 8.5 mm
Datasheet/manual