reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE XTB 2,4 :: Tip, XTB, 2.4 mm, chisel-shaped

Item-No.: SPITZE XTB 2,4
€8,20
Category of goods: 0

SPITZE XTB 2,4

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • XT B
    • Substitute for
    • WP 120, WXP 120
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 2.4 x 0.8 mm
    • Length
    • 36.0 mm
    • Ø
    • 7.2 mm
    • Øinternal
    • 5.1 mm

WELLER replacement tip XTB, 2.4 mm, chisel-shaped



Manufacturer : WELLER
Factory number : T0054470499
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • XT B
    • Substitute for
    • WP 120, WXP 120
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 2.4 x 0.8 mm
    • Length
    • 36.0 mm
    • Ø
    • 7.2 mm
    • Øinternal
    • 5.1 mm
Datasheet/manual