reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE XDS 6 :: XDS 6 suction nozzle


SPITZE XDS 6

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement nozzle
    • Model
    • XDS 6
    • Substitute for
    • DSX 120, WXDP 120, WXDV 120
    • Technology
    • XDS suction nozzle
  • Measures
    • Length
    • 16.5 mm
    • Ø
    • 1.9 mm
    • Øinternal
    • 0.7 mm

Suction nozzle for WXDP (1 piece) inner Ø 1.2 mm, outer Ø 2.5 mm, nozzle length 10.5 mm



Manufacturer : WELLER
Factory number : T0051325599
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement nozzle
    • Model
    • XDS 6
    • Substitute for
    • DSX 120, WXDP 120, WXDV 120
    • Technology
    • XDS suction nozzle
  • Measures
    • Length
    • 16.5 mm
    • Ø
    • 1.9 mm
    • Øinternal
    • 0.7 mm
Datasheet/manual