reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE TNRB 60 :: hot air round nozzle bent Ø 6 mm x 45°, for WTHA 1

Item-No.: SPITZE TNRB 60
€53,30
Category of goods: 0

SPITZE TNRB 60

  • Product Description
  • Technical information
  • General
    • Type
    • Hot air nozzle
    • Model
    • TNRB 60
    • Design
    • Bent
  • Measures
    • Ø
    • 6 mm
Nozzle for Weller Hot Air Station


Manufacturer : WELLER
Factory number : T0058768746
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot air nozzle
    • Model
    • TNRB 60
    • Design
    • Bent
  • Measures
    • Ø
    • 6 mm
Datasheet/manual