reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE TNR 25 :: hot air round nozzle Ø 2, 5 mm, for WTHA 1

Item-No.: SPITZE TNR 25
€47,30
Category of goods: 0


SPITZE TNR 25

  • Product Description
  • Technical information
  • General
    • Type
    • Hot air nozzle
    • Design
    • Straight
  • Measures
    • Ø
    • 2.5 mm
nozzle for Weller Hot Air Station


Manufacturer : WELLER
Factory number : T0058768742
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot air nozzle
    • Design
    • Straight
  • Measures
    • Ø
    • 2.5 mm
Datasheet/manual